Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523_502
RB520S30T5G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
110,699
In Stock
1 : $0.14000
Cut Tape (CT)
8,000 : $0.02215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V-Surface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
VMN2M
RB530CM-60T2R
DIODE SCHOTTKY 60V 100MA VMN2M
Rohm Semiconductor
38,708
In Stock
This product has a maximum purchase limit
1 : $0.31000
Cut Tape (CT)
8,000 : $0.04738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V100mA600 mV @ 15 mAFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 60 V-Surface Mount2-SMD, Flat LeadVMN2M150°C (Max)
Automotive, AEC-Q101 Series
ACGRKM4007-HF
DIODE GEN PURP 1KV 1A KM/SOD123F
Comchip Technology
58,039
In Stock
230,000
Factory
1 : $0.43000
Cut Tape (CT)
2,500 : $0.08000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V15pF @ 4V, 1MHzSurface MountSOD-123TKM/SOD-123F-55°C ~ 150°C
SOD123F
1N5819HW1-7-F
DIODE SBR 40V 1A SOD123F
Diodes Incorporated
21,029
In Stock
147,000
Factory
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSuper Barrier40 V1A510 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)15 ns500 µA @ 40 V30pF @ 10V, 1MHzSurface MountSOD-123FSOD-123F-55°C ~ 125°C
13,345
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A700 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V80pF @ 4V, 1MHzSurface MountDO-220AADO-220AA (SMP)-55°C ~ 150°C
SOD-123
1N5819HWQ-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V50pF @ 4V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 125°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.