Single Diodes

Results: 4
Manufacturer
Micro Commercial CoSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
75 V400 V1000 V
Current - Average Rectified (Io)
150mA250mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA1 V @ 50 mA1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns2.5 µs
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V5 µA @ 1000 V5 µA @ 400 V5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz15pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323SOD-123SOD-123F
Supplier Device Package
SMA (DO-214AC)SOD-123SOD-123FLSOD-323
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4148WX-TP
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
1,374,299
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V-Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
433,014
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.02112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 400 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SOD-123FL
1N4007FL
DIODE GEN PURP 1KV 1A SOD123FL
SMC Diode Solutions
236,638
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V15pF @ 4V, 1MHzSurface MountSOD-123FSOD-123FL-65°C ~ 150°C
1N4448W-TP
1N4448W-TP
DIODE GEN PURP 75V 250MA SOD123
Micro Commercial Co
190,349
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V250mA1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns2.5 µA @ 75 V4pF @ 4V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.