Single Diodes

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
1N4007FL
DIODE STANDARD 1000V 1A SOD123FL
SMC Diode Solutions
154,576
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
SOD 123
BAT46W-7-F
DIODE SCHOTTKY 100V 150MA SOD123
Diodes Incorporated
78,073
In Stock
11,094,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 75 V
20pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
SOD-123F
GS1010FL_R1_00001
DIODE STANDARD 1000V 1A SOD123FL
Panjit International Inc.
1,145
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
1 µA @ 1000 V
4pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 150°C
158,791
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.08290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1.5A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
10 µA @ 1000 V
4pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 150°C
S1KFP
SS14FP
DIODE SCHOTTKY 40V 1A SOD123HE
onsemi
8,550
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.08080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
400 µA @ 40 V
54pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
MMSZ5237ET1G
SBR80520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
31,734
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
YDZVFHTR27
RB578VYM100FHTR
DIODE SCHOTTKY 100V 700MA TUMD2M
Rohm Semiconductor
3,206
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.08989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
700mA
850 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
4.35 ns
200 nA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
PMDE
RBR2VWM60ATFTR
DIODE SCHOTTKY 60V 2A PMDE
Rohm Semiconductor
3,766
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.18483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
650 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
PMDE
150°C
DO214AC
NRVUS2JA
DIODE STANDARD 600V 1.5A DO214AC
onsemi
0
In Stock
Check Lead Time
1 : $0.58000
Cut Tape (CT)
7,500 : $0.09797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.5A
1.7 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
30pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 9

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.