Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V150 V
Current - Average Rectified (Io)
500mA2A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA790 mV @ 2.5 A
Current - Reverse Leakage @ Vr
180 µA @ 150 V250 µA @ 20 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz300pF @ 4V, 1MHz
Package / Case
DO-221AC, SMA Flat LeadsSOD-123
Supplier Device Package
SlimSMAW (DO-221AD)SOD-123
Operating Temperature - Junction
-65°C ~ 125°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
B0520LWQ-7-F
DIODE SCHOTTKY 20V 500MA SOD123
Diodes Incorporated
28,026
In Stock
642,000
Factory
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
170pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
14,683
In Stock
1 : $0.45000
Cut Tape (CT)
3,500 : $0.15017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
2A
790 mV @ 2.5 A
Fast Recovery =< 500ns, > 200mA (Io)
180 µA @ 150 V
300pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SlimSMAW (DO-221AD)
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.