Purple Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,214 In Stock | 305 : $1.30895 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/0.0093" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | 0.013" (0.33mm) | 1000.7' (305.0m) | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | - | - | ||
1,220 In Stock | 305 : $0.43682 Spool | - | Spool | Active | Hook-Up | 26 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.039" (1.00mm) | 0.011" (0.28mm) | 1000.7' (305.0m) | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
1,220 In Stock | 305 : $0.52600 Spool | - | Spool | Active | Hook-Up | 24 AWG | 41/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 1000.7' (305.0m) | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
1,525 In Stock | 305 : $0.33134 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.031" (0.79mm) | 0.009" (0.23mm) | 1000.7' (305.0m) | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
3,355 In Stock | 305 : $1.37439 Spool | - | Spool | Active | Hook-Up | 16 AWG | 65/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.094" (2.38mm) | 0.017" (0.43mm) | 1000.7' (305.0m) | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
1,830 In Stock | 305 : $0.31505 Spool | - | Spool | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.029" (0.74mm) | 0.009" (0.23mm) | 1000.7' (305.0m) | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
240 In Stock | 1 : $1.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.031" (0.79mm) | 0.009" (0.23mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
305 In Stock | 1 : $1.11000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0050" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.035" (0.89mm) | 0.010" (0.25mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
610 In Stock | Active | - | - | Active | Hook-Up | 28 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.035" (0.89mm) | 0.011" (0.28mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
243 In Stock | 1 : $1.20000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 26/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.031" (0.79mm) | 0.010" (0.25mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
1,217 In Stock | 1 : $1.23000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.035" (0.89mm) | 0.013" (0.33mm) | Enter Number of Meters in Order Quantity | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | - | - | ||
582 In Stock | Active | - | - | Active | Hook-Up | 26 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.039" (1.00mm) | 0.011" (0.28mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
915 In Stock | 1 : $1.29000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0050" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.041" (1.04mm) | 0.013" (0.33mm) | Enter Number of Meters in Order Quantity | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | - | - | ||
305 In Stock | 1 : $1.35000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.045" (1.14mm) | 0.013" (0.33mm) | Enter Number of Meters in Order Quantity | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | - | - | ||
305 In Stock | 1 : $1.35000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 41/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
610 In Stock | Active | - | - | Active | Hook-Up | 24 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.011" (0.28mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
305 In Stock | 1 : $1.56000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 7/0.0079" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.050" (1.27mm) | 0.013" (0.33mm) | Enter Number of Meters in Order Quantity | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | - | - | ||
288 In Stock | 1 : $1.56000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.051" (1.30mm) | 0.010" (0.25mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
610 In Stock | Active | - | - | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.051" (1.30mm) | 0.012" (0.31mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
295 In Stock | 1 : $1.82000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 26/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.059" (1.50mm) | 0.010" (0.25mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
305 In Stock | 1 : $1.85000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/0.0059" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.056" (1.42mm) | 0.013" (0.33mm) | Enter Number of Meters in Order Quantity | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | - | - | ||
305 In Stock | 1 : $2.23000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 41/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.071" (1.80mm) | 0.011" (0.28mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
305 In Stock | 1 : $2.29000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 19/0.0075" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.064" (1.63mm) | 0.013" (0.33mm) | Enter Number of Meters in Order Quantity | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | - | - | ||
305 In Stock | 1 : $2.29000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.071" (1.80mm) | 0.015" (0.38mm) | Enter Number of Meters in Order Quantity | 600V | -40°C ~ 105°C | Purple | UL Style 11028 | - | - | - | ||
115 In Stock Value Added Item | 1 : $2.35000 Bulk | - | Bulk | Discontinued at Digi-Key | Hook-Up | 20 AWG | 19/0.0075" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.064" (1.63mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | - | - |