20 AWG Red Single Conductor Cables (Hook-Up Wire)

Results: 7
Manufacturer
CNC TechTensility International Corp
Packaging
BulkSpool
Conductor Strand
19/0.0075"26/0.0063"Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Polyphenylene Ether, Modified (mPPE)Silicone Rubber
Jacket (Insulation) Diameter
0.059" (1.50mm)0.063" (1.60mm)0.064" (1.63mm)0.071" (1.80mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.013" (0.33mm)0.015" (0.38mm)0.016" (0.41mm)
Length
3.28' (1.00m)5.00' (1.52m)10.00' (3.05m)
Voltage
300V600V
Operating Temperature
-80°C ~ 200°C-40°C ~ 105°C-30°C ~ 150°C-10°C ~ 80°C
Ratings
UL Style 10982UL Style 11028UL Style 1332UL Style 3132
Features
-High Temperature, Oil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
30-01742
30-01742
HOOK-UP STRND 20AWG RED 3.28'
Tensility International Corp
99
In Stock
Value Added Item
1 : $1.71000
Bulk
-
Bulk
ActiveHook-Up20 AWG26/0.0063"Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.059" (1.50mm)0.010" (0.25mm)3.28' (1.00m)600V-40°C ~ 105°CRedUL Style 11028-
30-02551
30-02551
HOOK-UP STRND 20AWG RED 3.28'
Tensility International Corp
64
In Stock
Value Added Item
1 : $2.35000
Bulk
-
Bulk
ActiveHook-Up20 AWG19/0.0075"Copper, TinnedFluorinated Ethylene-Propylene (FEP)0.064" (1.63mm)0.013" (0.33mm)3.28' (1.00m)300V-80°C ~ 200°CRedUL Style 1332-
HOOK-UP SOLID RED
10982-20-1-2000-004-1-TD
HOOK-UP SOLID 20AWG 300V RED 5'
CNC Tech
7
In Stock
Value Added Item
1 : $1.23000
Spool
-
Spool
ActiveHook-Up20 AWGSolidCopper, TinnedPolyphenylene Ether, Modified (mPPE)0.071" (1.80mm)0.015" (0.38mm)5.00' (1.52m)300V-10°C ~ 80°CRedUL Style 10982-
3132-22-1-2000-004-1-TD
3132-20-1-2000-004-1-TD
HOOK-UP SOLID 20AWG 300V RED 5'
CNC Tech
4
In Stock
Value Added Item
1 : $1.68000
Spool
-
Spool
ActiveHook-Up20 AWGSolidCopper, TinnedSilicone Rubber0.063" (1.60mm)0.016" (0.41mm)5.00' (1.52m)300V-30°C ~ 150°CRedUL Style 3132High Temperature, Oil Resistant
30-02072
30-02072
HOOK-UP SOLID 20AWG RED 3.28'
Tensility International Corp
10
In Stock
Value Added Item
1 : $1.83000
Bulk
-
Bulk
ActiveHook-Up20 AWGSolidCopper, TinnedPolyphenylene Ether, Modified (mPPE)0.059" (1.50mm)0.013" (0.33mm)3.28' (1.00m)600V-40°C ~ 105°CRedUL Style 11028-
HOOK-UP SOLID RED
10982-20-1-2000-004-1-TD
HOOK-UP SOLID 20AWG 300V RED 10'
CNC Tech
11
In Stock
Value Added Item
1 : $2.34000
Spool
-
Spool
ActiveHook-Up20 AWGSolidCopper, TinnedPolyphenylene Ether, Modified (mPPE)0.071" (1.80mm)0.015" (0.38mm)10.00' (3.05m)300V-10°C ~ 80°CRedUL Style 10982-
3132-22-1-2000-004-1-TD
3132-20-1-2000-004-1-TD
HOOK-UP SOLID 20AWG 300V RED 10'
CNC Tech
2
In Stock
Value Added Item
1 : $3.19000
Spool
-
Spool
ActiveHook-Up20 AWGSolidCopper, TinnedSilicone Rubber0.063" (1.60mm)0.016" (0.41mm)10.00' (3.05m)300V-30°C ~ 150°CRedUL Style 3132High Temperature, Oil Resistant
Showing
of 7

20 AWG Red Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.