20 AWG Black Single Conductor Cables (Hook-Up Wire)

Results: 8
Manufacturer
CNC TechTensility International Corp
Packaging
BulkSpool
Cable Type
Hook-UpHook-Up, Shielded
Conductor Strand
19/0.0075"26/0.0063"26/34Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Poly-Vinyl Chloride (PVC)Polyphenylene Ether, Modified (mPPE)Silicone Rubber
Jacket (Insulation) Diameter
0.059" (1.50mm)0.063" (1.60mm)0.064" (1.63mm)0.071" (1.80mm)0.116" (2.95mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.013" (0.33mm)0.015" (0.38mm)0.016" (0.41mm)
Length
3.28' (1.00m)5.00' (1.52m)10.00' (3.05m)
Voltage
300V600V
Operating Temperature
-80°C ~ 200°C-40°C ~ 105°C-30°C ~ 150°C-20°C ~ 80°C-10°C ~ 80°C
Ratings
UL Style 10982UL Style 11028UL Style 1185UL Style 1332UL Style 3132
Features
-High Temperature, Oil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP SOLID BLACK
10982-20-1-2000-001-1-TD
HOOK-UP SOLID 20AWG 300V BLK 5'
CNC Tech
33
In Stock
Value Added Item
1 : $1.23000
Spool
-
Spool
ActiveHook-Up20 AWGSolidCopper, TinnedPolyphenylene Ether, Modified (mPPE)0.071" (1.80mm)0.015" (0.38mm)5.00' (1.52m)300V-10°C ~ 80°CBlackUL Style 10982-
30-02083
30-02073
HOOK-UP SOLID 20AWG BLACK 3.28'
Tensility International Corp
62
In Stock
Value Added Item
1 : $1.83000
Bulk
-
Bulk
ActiveHook-Up20 AWGSolidCopper, TinnedPolyphenylene Ether, Modified (mPPE)0.059" (1.50mm)0.013" (0.33mm)3.28' (1.00m)600V-40°C ~ 105°CBlackUL Style 11028-
30-00338
30-00338
HOOK-UP STRND 20AWG BLACK 3.28'
Tensility International Corp
87
In Stock
Value Added Item
1 : $2.17000
Bulk
-
Bulk
ActiveHook-Up, Shielded20 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.116" (2.95mm)0.015" (0.38mm)3.28' (1.00m)300V-20°C ~ 80°CBlackUL Style 1185-
30-02552
30-02552
HOOK-UP STRND 20AWG BLACK 3.28'
Tensility International Corp
91
In Stock
Value Added Item
1 : $2.35000
Bulk
-
Bulk
ActiveHook-Up20 AWG19/0.0075"Copper, TinnedFluorinated Ethylene-Propylene (FEP)0.064" (1.63mm)0.013" (0.33mm)3.28' (1.00m)300V-80°C ~ 200°CBlackUL Style 1332-
HOOK-UP SOLID BLACK
3132-20-1-2000-001-1-TD
HOOK-UP SOLID 20AWG 300V BLK 5'
CNC Tech
20
In Stock
Value Added Item
1 : $1.68000
Spool
-
Spool
ActiveHook-Up20 AWGSolidCopper, TinnedSilicone Rubber0.063" (1.60mm)0.016" (0.41mm)5.00' (1.52m)300V-30°C ~ 150°CBlackUL Style 3132High Temperature, Oil Resistant
30-01743
30-01743
HOOK-UP STRND 20AWG BLACK 3.28'
Tensility International Corp
2
In Stock
Value Added Item
1 : $1.71000
Bulk
-
Bulk
ActiveHook-Up20 AWG26/0.0063"Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.059" (1.50mm)0.010" (0.25mm)3.28' (1.00m)600V-40°C ~ 105°CBlackUL Style 11028-
HOOK-UP SOLID BLACK
10982-20-1-2000-001-1-TD
HOOK-UP SOLID 20AWG 300V BLK 10'
CNC Tech
11
In Stock
Value Added Item
1 : $2.34000
Spool
-
Spool
ActiveHook-Up20 AWGSolidCopper, TinnedPolyphenylene Ether, Modified (mPPE)0.071" (1.80mm)0.015" (0.38mm)10.00' (3.05m)300V-10°C ~ 80°CBlackUL Style 10982-
HOOK-UP SOLID BLACK
3132-20-1-2000-001-1-TD
HOOK-UP SOLID 20AWG 300V BLK 10'
CNC Tech
16
In Stock
Value Added Item
1 : $3.19000
Spool
-
Spool
ActiveHook-Up20 AWGSolidCopper, TinnedSilicone Rubber0.063" (1.60mm)0.016" (0.41mm)10.00' (3.05m)300V-30°C ~ 150°CBlackUL Style 3132High Temperature, Oil Resistant
Showing
of 8

20 AWG Black Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.