CNC Tech 34 AWG Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock Value Added Item | 1 : $6.07000 Spool | - | - | Spool | Active | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.013" (0.33mm) | 0.0027" (0.069mm) | 25.00' (7.62m) | 30V | 105°C | Black | UL Style 10064 | - | ||
12 In Stock Value Added Item | 1 : $6.07000 Spool | - | - | Spool | Discontinued at DigiKey | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.013" (0.33mm) | 0.0027" (0.069mm) | 25.00' (7.62m) | 30V | 105°C | Red | UL Style 10064 | - | ||
9 In Stock Value Added Item | 1 : $6.07000 Spool | - | - | Spool | Discontinued at DigiKey | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.013" (0.33mm) | 0.0027" (0.069mm) | 25.00' (7.62m) | 30V | 105°C | Yellow | UL Style 10064 | - | ||
5 In Stock Value Added Item | 1 : $6.07000 Spool | - | - | Spool | Discontinued at DigiKey | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.013" (0.33mm) | 0.0027" (0.069mm) | 25.00' (7.62m) | 30V | 105°C | Blue | UL Style 10064 | - | ||
3 In Stock Value Added Item | 1 : $6.07000 Spool | - | - | Spool | Discontinued at DigiKey | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.013" (0.33mm) | 0.0027" (0.069mm) | 25.00' (7.62m) | 30V | 105°C | Green | UL Style 10064 | - | ||
2 In Stock Value Added Item | 1 : $6.07000 Spool | - | - | Spool | Active | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.013" (0.33mm) | 0.0027" (0.069mm) | 25.00' (7.62m) | 30V | 105°C | White | UL Style 10064 | - |