Single Conductor Cables (Hook-Up Wire)

Results: 5
Packaging
BulkDigi-Spool®, Continuous Spool
Product Status
ActiveDiscontinued at Digi-Key
Length
25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)1000.0' (304.8m)Enter Number of Feet in Order Quantity
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
969M101-xx
969M101-14-1
HOOK-UP 14AWG 42KV CLEAR
Cicoil
1,000
In Stock
1,000 : $5.33280
Bulk
-
Bulk
ActiveHook-Up14 AWG-Copper, TinnedFlexx-Sil™0.280" (7.11mm)-1000.0' (304.8m)42kV-65°C ~ 165°CClear--
969M101-xx
969M101-14-1
HOOK-UP 14AWG 42KV CLEAR 25'
Cicoil
4
In Stock
Value Added Item
1 : $135.82000
Bulk
-
Bulk
Discontinued at Digi-KeyHook-Up14 AWG-Copper, TinnedFlexx-Sil™0.280" (7.11mm)-25.00' (7.62m)42kV-65°C ~ 165°CClear--
969M101-xx
969M101-14-1
HOOK-UP 14AWG 42KV CLEAR 50'
Cicoil
10
In Stock
Value Added Item
1 : $273.85000
Bulk
-
Bulk
Discontinued at Digi-KeyHook-Up14 AWG-Copper, TinnedFlexx-Sil™0.280" (7.11mm)-50.00' (15.24m)42kV-65°C ~ 165°CClear--
969M101-xx
969M101-14-1
HOOK-UP 14AWG 42KV CLEAR 100'
Cicoil
11
In Stock
Value Added Item
1 : $354.79000
Bulk
-
Bulk
Discontinued at Digi-KeyHook-Up14 AWG-Copper, TinnedFlexx-Sil™0.280" (7.11mm)-100.0' (30.5m)42kV-65°C ~ 165°CClear--
HOOK-UP 14AWG 42KV CLEAR FEET
969M101-14-1
HOOK-UP 14AWG 42KV CLEAR FEET
Cicoil
0
In Stock
Check Lead Time
125,000 : $0.30630
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveHook-Up14 AWG-Copper, TinnedFlexx-Sil™0.280" (7.11mm)-Enter Number of Feet in Order Quantity42kV-65°C ~ 165°CClear--
Showing
of 5

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.