Single Conductor Cables (Hook-Up Wire)

Results: 3
Packaging
BulkDigi-Spool®, Continuous Spool
Product Status
ActiveDiscontinued at Digi-Key
Length
100.0' (30.5m)1000.0' (304.8m)Enter Number of Feet in Order Quantity
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
969M101-xx
969M101-20-1
HOOK-UP 20AWG 31KV CLEAR
Cicoil
1,000
In Stock
1,000 : $2.76740
Bulk
-
Bulk
ActiveHook-Up20 AWG-Copper, TinnedFlexx-Sil™0.240" (6.10mm)-1000.0' (304.8m)31kV-65°C ~ 165°CClear--
HOOK-UP 20AWG 31KV CLEAR FEET
969M101-20-1
HOOK-UP 20AWG 31KV CLEAR FEET
Cicoil
1,190
In Stock
1 : $6.17000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveHook-Up20 AWG-Copper, TinnedFlexx-Sil™0.240" (6.10mm)-Enter Number of Feet in Order Quantity31kV-65°C ~ 165°CClear--
969M101-xx
969M101-20-1
HOOK-UP 20AWG 31KV CLEAR 100'
Cicoil
0
In Stock
Value Added Item
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-KeyHook-Up20 AWG-Copper, TinnedFlexx-Sil™0.240" (6.10mm)-100.0' (30.5m)31kV-65°C ~ 165°CClear--
Showing
of 3

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.