Single Conductor Cables (Hook-Up Wire)

Results: 3
Product Status
ActiveDiscontinued at Digi-Key
Length
25.00' (7.62m)50.00' (15.24m)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
969M101
969M101-6-1-050
HOOK-UP STRND 6AWG 42KV CLR 50'
Cicoil
0
In Stock
Active
-
Bulk
ActiveHook-Up6 AWG-Copper, TinnedFlexx-Sil™0.440" (11.18mm)-50.00' (15.24m)42kV-65°C ~ 165°CClear--
969M101
969M101-6-1-025
HOOK-UP 6AWG 42KV CLEAR 25'
Cicoil
0
In Stock
Active
-
Bulk
ActiveHook-Up6 AWG-Copper, TinnedFlexx-Sil™0.440" (11.18mm)-25.00' (7.62m)42kV-65°C ~ 165°CClear--
HOOK-UP 6AWG 42KV CLEAR
969M101-6-1
HOOK-UP 6AWG 42KV CLEAR
Cicoil
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-KeyHook-Up6 AWG-Copper, TinnedFlexx-Sil™0.440" (11.18mm)--42kV-65°C ~ 165°CClear--
Showing
of 3

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.