Single Conductor Cables (Hook-Up Wire)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
461626 BK002
HOOK-UP STRND 16AWG BLACK 500'
Alpha Wire
11
In Stock
1 : $138.44000
Spool
-
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.124" (3.15mm)
0.032" (0.81mm)
500.0' (152.4m)
600V
-40°C ~ 105°C
Black
UL Style 1015/1230
-
8GPTSTRGRE100
8GPTSTRGRE100
HOOK-UP STRND 8AWG 60V GRN 100'
Remington Industries
9
Marketplace
1 : $90.06000
Spool
Spool
Active
Hook-Up
8 AWG
19/21
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.215" (5.46mm)
-
100.0' (30.5m)
60V
-40°C ~ 85°C
Green
-
Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.