Single Conductor Cables (Hook-Up Wire)

Results: 2
Manufacturer
Alpha WireBelden Inc.
Wire Gauge
20 AWG22 AWG
Conductor Strand
7/287/30
Jacket (Insulation) Diameter
0.062" (1.57mm)0.069" (1.75mm)
Operating Temperature
-40°C ~ 105°C-
Jacket Color
BrownRed
Ratings
ISO 10993, UL Style 1007/1569UL Style 1007/1569
Features
-Biological Compatibility
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED RED
3051 RD005
HOOK-UP STRND 22AWG RED 100'
Alpha Wire
293
In Stock
1 : $50.14000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
Brown Hook-up
9919 001100
HOOK-UP STRND 20AWG BRN 100'
Belden Inc.
1
In Stock
1 : $146.54000
Spool
-
Spool
Active
Hook-Up
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-
Brown
UL Style 1007/1569
-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.