Single Conductor Cables (Hook-Up Wire)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Hook-up
83003 010100
HOOK-UP STRND 24AWG BLACK 100'
Belden Inc.
63
In Stock
1,300
Factory
1 : $152.10000
Spool
-
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Black
UL Style 1213
High Temperature
-
MIL-W-16878/4
Red Hook-up
83003 002100
HOOK-UP STRND 24AWG RED 100'
Belden Inc.
37
In Stock
1 : $152.10000
Spool
Tariff may apply if shipping to the United States
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Red
UL Style 1213
High Temperature
-
MIL-W-16878/4
Blue Hook-up
83003 006100
HOOK-UP STRND 24AWG BLUE 100'
Belden Inc.
32
In Stock
1 : $152.10000
Spool
-
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Blue
UL Style 1213
High Temperature
-
MIL-W-16878/4
White Hook-up
83003 009100
HOOK-UP STRND 24AWG WHITE 100'
Belden Inc.
31
In Stock
1 : $152.10000
Spool
-
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
White
UL Style 1213
High Temperature
-
MIL-W-16878/4
Orange Hook-up
83003 003100
HOOK-UP STRND 24AWG ORANGE
Belden Inc.
2,200
In Stock
200
Factory
100 : $1.49060
Spool
-
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1213
High Temperature
-
MIL-W-16878/4
8530 005100
83003 005100
HOOK-UP STRND 24AWG GREEN 100'
Belden Inc.
20
In Stock
1 : $152.10000
Spool
-
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Green
UL Style 1213
High Temperature
-
MIL-W-16878/4
Yellow Hook-up
83003 004100
HOOK-UP STRND 24AWG YELLOW 100'
Belden Inc.
18
In Stock
1 : $152.10000
Spool
-
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Yellow
UL Style 1213
High Temperature
-
MIL-W-16878/4
Showing
of 7

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.