Single Conductor Cables (Hook-Up Wire)

Results: 2
Jacket Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
6733-2
6733-2
TEST LEAD 18AWG 10KV RED 50'
Pomona Electronics
374
In Stock
1 : $32.09000
Bulk
-
Bulk
Active
Test Lead
18 AWG
192/41
Copper, Bare
Silicone
0.144" (3.66mm)
-
50.00' (15.24m)
10kV
-50°C ~ 150°C
Red
-
-
6733-0
6733-0
TEST LEAD 18AWG 10KV BLACK 50'
Pomona Electronics
373
In Stock
1 : $32.09000
Bulk
-
Bulk
Active
Test Lead
18 AWG
192/41
Copper, Bare
Silicone
0.144" (3.66mm)
-
50.00' (15.24m)
10kV
-50°C ~ 150°C
Black
-
-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.