Single Conductor Cables (Hook-Up Wire)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP-STRANDED-RED
10064-34-1-0500-004-1-TS
HOOK-UP STRND 34AWG 30V RED 25'
CNC Tech
23
In Stock
Value Added Item
1 : $6.07000
Spool
-
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
Red
UL Style 10064
-
HOOK-UP STRANDED WHITE
10064-34-1-0500-002-1-TS
HOOK-UP STRND 34AWG 30V WHT 25'
CNC Tech
21
In Stock
Value Added Item
1 : $6.07000
Spool
-
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
White
UL Style 10064
-
HOOK-UP STRANDED GREEN
10064-34-1-0500-007-1-TS
HOOK-UP STRND 34AWG 30V GRN 25'
CNC Tech
15
In Stock
Value Added Item
1 : $6.07000
Spool
-
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
Green
UL Style 10064
-
HOOK-UP STRANDED BLACK
10064-34-1-0500-001-1-TS
HOOK-UP STRND 34AWG 30V BLK 25'
CNC Tech
13
In Stock
Value Added Item
1 : $6.07000
Spool
-
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
Black
UL Style 10064
-
HOOK-UP-STRANDED-BLUE
10064-34-1-0500-005-1-TS
HOOK-UP STRND 34AWG 30V BLU 25'
CNC Tech
1
In Stock
Value Added Item
1 : $6.07000
Spool
-
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
Blue
UL Style 10064
-
Showing
of 5

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.