Single Conductor Cables (Hook-Up Wire)

Results: 5
Manufacturer
Belden Inc.Daburn Electronics
Series
-2475
Wire Gauge
20 AWG22 AWG
Conductor Strand
7/3019/3219/34
Conductor Material
Copper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.050" (1.27mm)0.060" (1.52mm)0.080" (2.03mm)0.120" (3.05mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.015" (0.38mm)0.021" (0.53mm)
Length
100.0' (30.5m)500.0' (152.4m)1000.0' (304.8m)
Voltage
300V20kV25kV-
Operating Temperature
-65°C ~ 200°C-20°C ~ 80°C80°C
Jacket Color
BlackRedWhite
Ratings
-UL Style 1061
Features
-High Voltage
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Black Hook-up
8869 010100
HOOK-UP STRND 22AWG BLACK
Belden Inc.
19,000
In Stock
1,400
Factory
100 : $1.98350
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.120" (3.05mm)
0.015" (0.38mm)
100.0' (30.5m)
-
80°C
Black
-
High Voltage
Black Hook-up
9983 0101000
HOOK-UP STRND 22AWG BLACK
Belden Inc.
1,000
In Stock
1,000 : $0.63613
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.050" (1.27mm)
0.010" (0.25mm)
1000.0' (304.8m)
300V
-20°C ~ 80°C
Black
UL Style 1061
-
HOOK-UP STRANDED RED
2475/20A RD-100
HOOK-UP STRND 20AWG RED
Daburn Electronics
100
In Stock
100 : $5.51460
Spool
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.080" (2.03mm)
0.021" (0.53mm)
100.0' (30.5m)
25kV
-65°C ~ 200°C
Red
-
High Voltage
HOOK-UP STRANDED BLACK
2475/22 BK-500
HOOK-UP STRND 22AWG BLACK 500'
Daburn Electronics
4
In Stock
1 : $2,190.36000
Spool
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.060" (1.52mm)
0.015" (0.38mm)
500.0' (152.4m)
20kV
-65°C ~ 200°C
Black
-
High Voltage
HOOK-UP STRANDED WHITE
2475/22 WH-500
HOOK-UP STRND 22AWG WHT 500'
Daburn Electronics
0
In Stock
Check Lead Time
1 : $2,137.95000
Spool
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Fluorinated Ethylene-Propylene (FEP)
0.060" (1.52mm)
0.015" (0.38mm)
500.0' (152.4m)
20kV
-65°C ~ 200°C
White
-
High Voltage
Showing
of 5

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.