Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Black Hook-up
83002 010100
HOOK-UP STRND 26AWG BLACK 100'
Belden Inc.
112
In Stock
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CBlackUL Style 1213High Temperature
White Hook-up
83002 009100
HOOK-UP STRND 26AWG WHITE 100'
Belden Inc.
82
In Stock
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CWhiteUL Style 1213High Temperature
Red Hook-up
83002 002100
HOOK-UP STRND 26AWG RED 100'
Belden Inc.
45
In Stock
2,700
Factory
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CRedUL Style 1213High Temperature
Yellow Hook-up
83002 004100
HOOK-UP STRND 26AWG YELLOW 100'
Belden Inc.
39
In Stock
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CYellowUL Style 1213High Temperature
Blue Hook-up
83002 006100
HOOK-UP STRND 26AWG BLUE 100'
Belden Inc.
75
In Stock
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CBlueUL Style 1213High Temperature
8530 005100
83002 005100
HOOK-UP STRND 26AWG GREEN 100'
Belden Inc.
26
In Stock
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CGreenUL Style 1213High Temperature
Brown Hook-up
83002 001100
HOOK-UP STRND 26AWG BROWN 100'
Belden Inc.
23
In Stock
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CBrownUL Style 1213High Temperature
Orange Hook-up
83002 003100
HOOK-UP STRND 26AWG ORANGE 100'
Belden Inc.
40
In Stock
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°COrangeUL Style 1213High Temperature
Gray Hook-up
83002 008100
HOOK-UP STRND 26AWG GRAY 100'
Belden Inc.
7
In Stock
800
Factory
1 : $71.23000
Spool
Spool
ActiveHook-Up26 AWG7/34Copper, Silver CoatedTetrafluoroethylene (TFE)0.039" (0.99mm)0.010" (0.25mm)100.0' (30.5m)600V-70°C ~ 200°CGrayUL Style 1213High Temperature
Showing
of 9

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.