Single Conductor Cables (Hook-Up Wire)

Results: 2
Jacket Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
31670186
31670186
HOOK-UP STRND 12AWG BLK QTY1=1'
SAB North America
41,065
Marketplace
1 : $1.92000
Spool
-
Spool
ActiveHook-Up12 AWG52/28Copper, TinnedPoly-Vinyl Chloride (PVC)0.169" (4.29mm)-Enter Number of Feet in Order Quantity600V-40°C ~ 105°CBlackUL Style 1015-
31671186
31671186
HOOK-UP STRND 12AWG RED QTY1=1'
SAB North America
7,177
Marketplace
1 : $1.92000
Spool
-
Spool
ActiveHook-Up12 AWG52/28Copper, TinnedPoly-Vinyl Chloride (PVC)0.169" (4.29mm)-Enter Number of Feet in Order Quantity600V-40°C ~ 105°CRedUL Style 1015-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.