Single Conductor Cables (Hook-Up Wire)

Results: 2
Manufacturer
Alpha WireTensility International Corp
Series
-EcoWire®
Conductor Strand
7/3241/0.0031"
Length
1000.7' (305.0m)5000' (1524.0m)
Jacket Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
6712 BK013
HOOK-UP STRND 24AWG BLACK
Alpha Wire
25,000
In Stock
5,000 : $0.20495
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
5000' (1524.0m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
0
In Stock
Check Lead Time
305 : $0.52311
Spool
-
Spool
Active
Hook-Up
24 AWG
41/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
1000.7' (305.0m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.