Single Conductor Cables (Hook-Up Wire)

Results: 4
Series
-EcoWire®
Wire Gauge
18 AWG22 AWG
Conductor Strand
7/3016/30
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Diameter
0.049" (1.24mm)0.079" (2.01mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)0.016" (0.41mm)
Length
100.0' (30.5m)1000.0' (304.8m)
Voltage
600V1000V
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C
Jacket Color
BlackBlueGreenWhite
Ratings
-UL Style 11028
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLACK
1555 BK001
HOOK-UP STRND 18AWG BLACK 1000'
Alpha Wire
9
In Stock
1 : $347.89000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Black
-
-
-
MIL-W-76B Type MW
HOOK-UP STRANDED BLUE
6713 BL005
HOOK-UP STRND 22AWG BLUE 100'
Alpha Wire
10
In Stock
1 : $71.40000
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
-
-
HOOK-UP STRANDED GREEN
1555 GR005
HOOK-UP STRND 18AWG GRN 100'
Alpha Wire
2
In Stock
10
Factory
1 : $74.09000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
100.0' (30.5m)
1000V
-40°C ~ 80°C
Green
-
-
-
MIL-W-76B Type MW
HOOK-UP STRANDED WHITE
1555 WH005
HOOK-UP STRND 18AWG WHT 100'
Alpha Wire
2
In Stock
7
Factory
1 : $74.09000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
100.0' (30.5m)
1000V
-40°C ~ 80°C
White
-
-
-
MIL-W-76B Type MW
Showing
of 4

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.