Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
5,936
In Stock
1 : $1.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up24 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.037" (0.94mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759 and MIL-C-27500
4,365
In Stock
1 : $1.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up24 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.037" (0.94mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CRed---MIL-W-22759 and MIL-C-27500
4,325
In Stock
1 : $1.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up24 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.037" (0.94mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CYellow---MIL-W-22759 and MIL-C-27500
0
In Stock
Check Lead Time
10,000 : $0.27106
Bulk
Bulk
ActiveHook-Up24 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.037" (0.94mm)--600V-65°C ~ 150°CBlack---MIL-W-22759 and MIL-C-27500
Showing
of 4

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.