Single Board Computers (SBCs)

Results: 17
Core Processor
AMD Athlon X2 Neo, Turion X2 NeoAMD Embedded R-SeriesAMD G-Series T16RAMD G-Series T40EAMD G-Series T56NAMD G-SeriesIntel Core i5, i7 and CeleronIntel® Core™ Q87
Speed
615MHz615MHz, 1GHz, 1.65GHz1GHz1.65GHz2.2GHz2.66GHz3.3GHz-
Number of Cores
11/222/4
Power (Watts)
4.5W6.5W8W ~ 25W9W, 18W18W38W-
Cooling Type
-Fan
Size / Dimension
7.870" x 6.690" (199.89mm x 169.92mm)9.020" x 7.090" (229.10mm x 180.08mm)10.750" x 5.910" (273.00mm x 150.00mm)
Form Factor
-AT/ATX
Expansion Site/Bus
-PCI, PCIePCIe
RAM Capacity/Installed
8GB/-8GB/4MB8GB/8MB16GB/0GB
Storage Interface
CFast, CompactFlash, SATACFast, CompactFlash, mSATA, SATACompactFlash, SATA, SSDCompactFlash, SD, SSDSATA 3.0" HDD, CFast SSD
Video Outputs
DP, DVI, VGADVI, VGADVMT, H.264VGA
Ethernet
GbE (1)GbE (2)
USB
USB (4)USB 2.0 (12)USB 2.0 (4), USB 3.0 (8)USB 2.0 (8)USB 2.0 (8), USB 3.0 (3)
RS-232 (422, 485)
1310
Digital I/O Lines
2-
Contents
-Keyboard, Mouse
Operating Temperature
0°C ~ 50°C-
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
SBC 1.65GHZ 1/2 CORE 8GB/- RAM
DPX-E120-S2A1E
SBC 1.65GHZ 1/2 CORE 8GB/- RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series615MHz, 1GHz, 1.65GHz1/29W, 18W-9.020" x 7.090" (229.10mm x 180.08mm)--8GB/-CompactFlash, SD, SSDDVI, VGAGbE (2)USB 2.0 (8)3--Yes--
SBC 1.65GHZ 1/2 CORE 8GB/- RAM
DPX-E120-S5A1E
SBC 1.65GHZ 1/2 CORE 8GB/- RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series615MHz, 1GHz, 1.65GHz1/29W, 18W-9.020" x 7.090" (229.10mm x 180.08mm)--8GB/-CompactFlash, SD, SSDDVI, VGAGbE (2)USB 2.0 (8)3--Yes--
SBC 1.65GHZ 1/2 CORE 8GB/- RAM
DPX-E120-S6A1E
SBC 1.65GHZ 1/2 CORE 8GB/- RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series615MHz, 1GHz, 1.65GHz1/29W, 18W-9.020" x 7.090" (229.10mm x 180.08mm)--8GB/-CompactFlash, SD, SSDDVI, VGAGbE (2)USB 2.0 (8)3--Yes--
SBC 615MHZ 1 CORE 8GB/- RAM
DPX-E130-S0A1E
SBC 615MHZ 1 CORE 8GB/- RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series T16R615MHz14.5W-10.750" x 5.910" (273.00mm x 150.00mm)--8GB/-CFast, CompactFlash, mSATA, SATAVGAGbE (1)USB (4)1--Yes--
SBC 1GHZ 2 CORE 8GB/- RAM
DPX-E130-S1A1E
SBC 1GHZ 2 CORE 8GB/- RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series T40E1GHz26.5W-10.750" x 5.910" (273.00mm x 150.00mm)--8GB/-CFast, CompactFlash, mSATA, SATAVGAGbE (1)USB (4)1--Yes--
SBC 1.65GHZ 2 CORE 8GB/- RAM
DPX-E130-S6A1E
SBC 1.65GHZ 2 CORE 8GB/- RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series T56N1.65GHz218W-10.750" x 5.910" (273.00mm x 150.00mm)--8GB/-CFast, CompactFlash, mSATA, SATAVGAGbE (1)USB (4)1--Yes--
SBC 2.2GHZ 1 CORE 8GB/4MB RAM
DPX-S415-S5A1E
SBC 2.2GHZ 1 CORE 8GB/4MB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD Athlon X2 Neo, Turion X2 Neo2.2GHz18W ~ 25WFan7.870" x 6.690" (199.89mm x 169.92mm)-PCIe8GB/4MBCompactFlash, SATA, SSDDVI, VGAGbE (2)USB 2.0 (12)10--YesKeyboard, Mouse0°C ~ 50°C
SBC 2.2GHZ 1 CORE 8GB/4MB RAM
DPX-S415-S7A1E
SBC 2.2GHZ 1 CORE 8GB/4MB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD Athlon X2 Neo, Turion X2 Neo2.2GHz18W ~ 25WFan7.870" x 6.690" (199.89mm x 169.92mm)-PCIe8GB/4MBCompactFlash, SATA, SSDDVI, VGAGbE (2)USB 2.0 (12)10--YesKeyboard, Mouse0°C ~ 50°C
SBC 2.2GHZ 1 CORE 8GB/4MB RAM
DPX-S415-U2A1E
SBC 2.2GHZ 1 CORE 8GB/4MB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD Athlon X2 Neo, Turion X2 Neo2.2GHz18W ~ 25WFan7.870" x 6.690" (199.89mm x 169.92mm)-PCIe8GB/4MBCompactFlash, SATA, SSDDVI, VGAGbE (2)USB 2.0 (12)10--YesKeyboard, Mouse0°C ~ 50°C
SBC 2.66GHZ 1 CORE 8GB/8MB RAM
DPX-S425-00A1E
SBC 2.66GHZ 1 CORE 8GB/8MB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel Core i5, i7 and Celeron2.66GHz138WFan7.870" x 6.690" (199.89mm x 169.92mm)-PCIe8GB/8MBCompactFlash, SATA, SSDDVMT, H.264GbE (2)USB 2.0 (12)10--YesKeyboard, Mouse0°C ~ 50°C
SBC 2/4 CORE 16GB/0GB RAM
DPX-S430-00A1E
SBC 2/4 CORE 16GB/0GB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD Embedded R-Series-2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBCFast, CompactFlash, SATADP, DVI, VGAGbE (2)USB 2.0 (4), USB 3.0 (8)10--Yes-0°C ~ 50°C
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
DPX-S435-UHA1E
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes-0°C ~ 50°C
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
DPX-S435-VHB1E
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes-0°C ~ 50°C
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
DPX-S435-WLA1E
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes-0°C ~ 50°C
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
DPX-S435-XIA1E
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes-0°C ~ 50°C
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
DPX-S435-YHC1E
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes-0°C ~ 50°C
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
DPX-S435-ZGA1E
SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes-0°C ~ 50°C
Showing
of 17

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.