Single Board Computers (SBCs)

Results: 3
Packaging
BoxBulk
Product Status
Last Time BuyObsolete
Speed
29.4MHz44.2MHz
Power (Watts)
3.4W25W
Ethernet
10/100 Mbps (1)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
20-101-0889 VIEW 1 OF 2
20-101-0889
SBC 44.2MHZ 1CR 512KB/512KB RAM
Digi
58
In Stock
1 : $435.16000
Box
Box
Last Time Buy
Rabbit 3000
44.2MHz
1
3.4W
-
4.850" x 4.960" (123.19mm x 125.98mm)
-
-
512KB/512KB
-
-
10/100 Mbps (1)
-
5
36
8:4
Yes
-
-40°C ~ 70°C
20-101-1095
20-101-1095
SBC 44.2MHZ 1CR 512KB/512KB RAM
Digi
72
In Stock
1 : $465.52000
Bulk
Bulk
Obsolete
Rabbit 3000
44.2MHz
1
3.4W
-
4.850" x 4.960" (123.19mm x 125.98mm)
-
-
512KB/512KB
-
-
10/100 Mbps (1)
-
5
36
8:4
Yes
-
-40°C ~ 70°C
20-101-0891
20-101-0891
SBC 29.4MHZ 1CR 512KB/512KB RAM
Digi
0
In Stock
5 : $407.33800
Box
Box
Obsolete
Rabbit 3000
29.4MHz
1
25W
-
4.850" x 4.960" (123.19mm x 125.98mm)
-
-
512KB/512KB
-
-
-
-
5
36
8:4
Yes
-
-40°C ~ 70°C
Showing
of 3

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.