Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Operating Temperature
VL-COMM-33
VL-COMM-33EA
SBC 1.46GHZ 1 CORE 2GB/2GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
25 : $468.48000
Bulk
Bulk
ActiveAtom E38151.46GHz13.5WHeat Plate2.170" x 3.310" (55.00mm x 84.00mm)COM Express mini (Type 10)-2GB/2GBSATA3 (2), microSDLVDS, DVI10/100/1000MbpsUSB 2.0 (6), USB 3.0 (1)--Yes-40°C ~ 85°C
VL-COMM-33
VL-COMM-33EB
SBC 1.75GHZ 2 CORE 2GB/2GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
25 : $588.48000
Bulk
Bulk
ActiveAtom E38271.75GHz25.6WHeat Plate2.170" x 3.310" (55.00mm x 84.00mm)COM Express mini (Type 10)-2GB/2GBSATA3 (2), microSDLVDS, DVI10/100/1000MbpsUSB 2.0 (6), USB 3.0 (1)--Yes-40°C ~ 85°C
VL-COMM-33
VL-COMM-33ED
SBC 1.91GHZ 4 CORE 4GB/4GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
25 : $756.48000
Bulk
Bulk
ActiveAtom E38451.91GHz47.3WHeat Plate2.170" x 3.310" (55.00mm x 84.00mm)COM Express mini (Type 10)-4GB/4GBSATA3 (2), microSDLVDS, DVI10/100/1000MbpsUSB 2.0 (6), USB 3.0 (1)--Yes-40°C ~ 85°C
Showing
of 3

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.