Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $886.01000 Box | - | Box | Active | Intel 6th/7th Gen Core i7/i5/i3 CPU Socket LGA 1151 | 2.3GHz, 2.4GHz, 2.7GHz, 2.9GHz | 16 | - | Fan | 9.055" x 7.087" (229.99mm x 180.00mm) | 2.5" SBC, ATX/AT | PCIe | 32GB/0GB | mSATA | HDMI, Multi-Display, VGA | RJ45 (2) | USB 2.0 (4), USB 3.0 (6), USB 2.0 Type-A (2) | 4 | - | - | No | - | 0°C ~ 45°C | |||
0 In Stock Check Lead Time | 1 : $920.01000 Box | - | Box | Active | Intel 6th/7th Gen Core i7/i5/i3 CPU Socket LGA 1151 | 2.3GHz, 2.4GHz, 2.7GHz, 2.9GHz | 16 | - | Fan | 9.055" x 7.087" (229.99mm x 180.00mm) | 2.5" SBC, ATX/AT | PCI, PCIe | 32GB/0GB | mSATA | HDMI, Multi-Display, VGA | RJ45 (2) | USB 2.0 (4), USB 3.0 (6), USB 2.0 Type-A (2) | 4 | - | - | No | - | 0°C ~ 45°C |