Single Board Computers (SBCs)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
IW-G15M-Q72L-3D001G-E008G-BIC
IW-G15M-Q72L-3D001G-E008G-BIC
i.MX 6 QP/DP/Q/D/DL/S Qseven SOM
iWave Global
5
Marketplace
1 : $146.30000
Bulk
-
Bulk
Active
ARM® Cortex®-A9
1GHz
2
-
-
2.760" x 2.760" (70.10mm x 70.10mm)
Qseven R2.0
AC97 Audio, CAN, I2C, PWM, SPI, UART
1GB/8GB
eMMC, MicroSD, PCIe, SATA
HDMI, LVDS
GbE
USB 2.0 (4), USB OTG (1)
1
8
-
No
-
-40°C ~ 85°C
0
Marketplace
Active
-
Bulk
Active
ARM® Cortex®-A9
1GHz
4
-
-
2.760" x 2.760" (70.10mm x 70.10mm)
Qseven R2.0
AC97 Audio, CAN, I2C, PWM, SPI, UART
1GB/8GB
eMMC, MicroSD, PCIe, SATA
HDMI, LVDS
GbE
USB 2.0 (4), USB OTG (1)
1
8
-
No
-
-40°C ~ 85°C
Showing
of 2

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.