Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 Marketplace | 2 : $71.80000 Bulk | - | Bulk | Active | ARM® Cortex®-A7, i.MX6UL | 528MHz, 900MHz | 2 | - | - | 2.660" x 1.140" (67.56mm x 28.95mm) | SO-DIMM | Audio, CAN, I2C, PWM, SPI, UART | 256MB/256MB | eMMC, MicroSD | - | 10/100Mbps (2) | USB OTG (2) | - | - | No | - | -40°C ~ 85°C | ||
5 Marketplace | 1 : $88.50000 Bulk | - | Bulk | Active | ARM® Cortex®-A7, i.MX6ULL | 528MHz, 900MHz | 2 | - | - | 2.660" x 1.140" (67.56mm x 28.95mm) | SO-DIMM | Audio, CAN, I2C, PWM, SPI, UART | 512MB/8GB | eMMC, MicroSD | - | 10/100Mbps (2) | USB OTG (2) | - | - | No | - | -40°C ~ 85°C |