Single Board Computers (SBCs)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
3
Marketplace
1 : $406.60000
Bulk
-
Bulk
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
200MHz, 1GHz
1
-
Heat Sink
3.370" x 2.224" (85.60mm x 56.50mm)
SBC
ADC, CAN, GPIO, I2C, JTAG, PWM, RGB, SPI, UART
1GB/0GB
eMMC, I2C, microSD, QSPI, SPI
MIPI CSI, RGB
10/100/1000Mbps, RJ45 (1), GbE (1)
USB 2.0 Host (1), USB 2.0 OTG (1)
-
-
No
HDMI Cable
-40°C ~ 85°C
3
Marketplace
1 : $432.90000
Bulk
-
Bulk
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
200MHz, 1GHz
1
-
Heat Sink
3.370" x 2.224" (85.60mm x 56.50mm)
SBC
ADC, CAN, GPIO, I2C, JTAG, PWM, RGMII, SPI, UART
2GB/0GB
ADC, CAN, GPIO, I2C, JTAG, PWM, RGMII, SPI, UART
MIPI CSI, RGB
10/100/1000Mbps, RJ45 (1), GbE (1)
USB 2.0 Host (1), USB 2.0 OTG (1)
-
-
No
HDMI Cable
-40°C ~ 85°C
Showing
of 2

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.