Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 Marketplace | 100 : $45.70000 Bulk | - | - | Bulk | Active | ARM® Cortex®-A7 | 1GHz | 1 | - | - | 1.181" x 0.591" (30.00mm x 15.00mm) | - | ADC, CAN, GPIO, I2C, JTAG, PWM, RGB, RGMII, SPI, UART | 512MB/0GB | I2C, QSPI, SD, SDIO, SPI | - | - | USB 2.0 Host (1), USB 2.0 OTG (1) | - | - | No | - | -40°C ~ 85°C | ||
2 Marketplace | 1 : $62.13000 Bulk | - | - | Bulk | Active | ARM® Cortex®-A7 | 1GHz | 1 | - | - | 1.181" x 1.181" (30.00mm x 30.00mm) | - | ADC, CAN, GPIO, I2C, JTAG, PWM, RGB, RGMII, SPI, UART | 512MB/0GB | eMMC, I2C, SD, SDIO, SPI | RGB | - | USB 2.0 Host (1), USB 2.0 OTG (1) | - | - | No | - | -40°C ~ 85°C |