Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : $1,072.00000 Bulk | Bulk | Active | Intel Atom E3845 | 1.91GHz | 4 | 7.7W | Heat Plate | 5.750" x 8.000" (146.05mm x 203.20mm) | EBX | PC/104-Plus, mPCIe, SATA, microSD, SPI | 16GB/0GB | SATA 2.0 (2), mPCIe/mSATA, microSD | DP, (2) LVDS, VGA | 10/100/1000 Mbps (2) | USB 2.0 (6), USB 3.0 (1) | 4 | 40 | 8:4 | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
3 In Stock | 1 : $3,143.00000 Bulk | Bulk | Active | Intel Core i7-6822EQ | 2.0GHz, 2.8GHz | 4 | 22.2W | Heat Plate | 3.740" x 4.920" (94.99mm x 124.97mm) | COM Basic | mPCIe, SATA, PCIe, SPI/SPX, i2C | 32GB/32GB | SATA 3.0 (2), mSATA | DP (2), LVDS | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 4 | 24 | 8:4 | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
11 In Stock | 1 : $2,549.00000 Bulk | Bulk | Active | Intel Core i5-6442EQ | 1.9GHz, 2.7GHz | 4 | 21.0W | Heat Plate | 3.740" x 4.920" (94.99mm x 124.97mm) | COM Basic | mPCIe, SATA, PCIe, SPI/SPX, i2C | 16GB/16GB | SATA 3.0 (2), mSATA | DP (2), LVDS | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 4 | 24 | 8:4 | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
6 In Stock | 1 : $2,999.00000 Bulk | Bulk | Active | Intel Core i7-6822EQ | 2.0GHz, 2.8GHz | 4 | 21.6W | Heat Plate | 3.740" x 4.920" (94.99mm x 124.97mm) | COM Basic | mPCIe, SATA, PCIe, SPI/SPX, i2C | 16GB/16GB | SATA 3.0 (2), mSATA | DP (2), LVDS | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 4 | 24 | 8:4 | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
5 In Stock | 1 : $995.00000 Bulk | Bulk | Active | Intel Atom E3826 | 1.46GHz | 2 | 7.0W | Heat Plate | 5.750" x 8.000" (146.05mm x 203.20mm) | EBX | PC/104-Plus, mPCIe, SATA, microSD, SPI | 16GB/0GB | SATA 2.0 (2), mPCIe/mSATA, microSD | DP, (2) LVDS, VGA | 10/100/1000 Mbps (2) | USB 2.0 (6), USB 3.0 (1) | 4 | 40 | 8:4 | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $957.00000 Bulk | Bulk | Active | Intel Atom E3815 | 1.46GHz | 1 | 6.0W | Heat Plate | 5.750" x 8.000" (146.05mm x 203.20mm) | EBX | PC/104-Plus, mPCIe, SATA, microSD, SPI | 8GB/0GB | SATA 2.0 (2), mPCIe/mSATA, microSD | DP, (2) LVDS, VGA | 10/100/1000 Mbps (2) | USB 2.0 (6), USB 3.0 (1) | 4 | 40 | 8:4 | Yes | Keyboard, Mouse | -40°C ~ 85°C |