Single Board Computers (SBCs)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
VL-EPM-31ECP
SBC 1.91GHZ 4 CORE 8GB/0GB RAM
VersaLogic Corporation
98
In Stock
1 : $928.00000
Box
-
Box
Active
Intel Atom E3845
1.91GHz
4
6.5W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PC/104-Plus, mPCIe, SATA, microSD, SPI/SPX, I2C
8GB/0GB
SATA 2.0, mSATA, microSD
DP, VGA
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (1)
2
24
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
MFG_VL-EPME-30EAP
SBC 1.46GHZ 1 CORE 8GB/0GB RAM
VersaLogic Corporation
30
In Stock
1 : $980.00000
Box
-
Box
Active
Intel Atom E3815
1.46GHz
1
6.75W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCI/104-Express OneBank, mPCIe, SATA, SPI/SPX, I2C
8GB/0GB
SATA 2.0, mSATA
DP (2), VGA
10/100/1000 Mbps (2)
USB 2.0 (5), USB 3.0 (1)
2
18
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EBXE-41SJF
SBC 2.3GHZ 4 CORE 16GB/0GB RAM
VersaLogic Corporation
41
In Stock
1 : $3,067.50000
Bulk
-
Bulk
Obsolete
Intel Core i7-3615QE
2.3GHz, 3.5GHz
4
37.2W
Fan + Heat Sink
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PCIe/104, mPCIe, SATA, CANbus, SPX
16GB/0GB
SATA 3.0 (2), SATA 2.0 (2), mPCIe/mSATA, eUSB
DP (2), VGA, LVDS
10/100/1000 Mbps (2)
USB 2.0 (10), USB 3.0 (2)
4
32
16:8
Yes
Keyboard, Mouse
0°C ~ 60°C
VL-EPM-31EBP
SBC 1.46GHZ 2 CORE 8GB/0GB RAM
VersaLogic Corporation
18
In Stock
1 : $848.00000
Box
-
Box
Active
Intel Atom E3826
1.46GHz
2
5.2W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PC/104-Plus, mPCIe, SATA, microSD, SPI/SPX, I2C
8GB/0GB
SATA 2.0, mSATA, microSD
DP, VGA
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (1)
2
24
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
Bengal Series
SBC 1.91GHZ 4 CORE 8GB/0GB RAM
VersaLogic Corporation
14
In Stock
1 : $1,061.00000
Box
-
Box
Active
Intel Atom E3845
1.91GHz
4
8.7W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCI/104-Express OneBank, mPCIe, SATA, SPI/SPX, I2C
8GB/0GB
SATA 2.0, mSATA
DP (2), VGA
10/100/1000 Mbps (2)
USB 2.0 (5), USB 3.0 (1)
2
18
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EBX-38ECP
SBC 1.91GHZ 4 CORE 16GB/0GB RAM
VersaLogic Corporation
19
In Stock
1 : $1,094.00000
Bulk
-
Bulk
Active
Intel Atom E3845
1.91GHz
4
7.7W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
16GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPM-31EAP
SBC 1.46GHZ 1 CORE 8GB/0GB RAM
VersaLogic Corporation
5
In Stock
1 : $853.00000
Bulk
-
Bulk
Active
Intel Atom E3815
1.46GHz
1
5.15W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PC/104-Plus, mPCIe, SATA, microSD, SPI/SPX, I2C
8GB/0GB
SATA 2.0, mSATA, microSD
DP, VGA
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (1)
2
24
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
MFG_VL-EPME-30
SBC 1.46GHZ 2 CORE 8GB/0GB RAM
VersaLogic Corporation
13
In Stock
1 : $1,003.00000
Box
-
Box
Active
Intel Atom E3826
1.46GHz
2
7.0W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCI/104-Express OneBank, mPCIe, SATA, SPI/SPX, I2C
8GB/0GB
SATA 2.0, mSATA
DP (2), VGA
10/100/1000 Mbps (2)
USB 2.0 (5), USB 3.0 (1)
2
18
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EBX-38EBP
SBC 1.46GHZ 2 CORE 16GB/0GB RAM
VersaLogic Corporation
4
In Stock
1 : $1,015.00000
Bulk
-
Bulk
Active
Intel Atom E3826
1.46GHz
2
7.0W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
16GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EBX-38EAP
SBC 1.46GHZ 1 CORE 8GB/0GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
1 : $977.00000
Bulk
-
Bulk
Active
Intel Atom E3815
1.46GHz
1
6.0W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
8GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
Showing
of 10

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.