Single Board Computers (SBCs)

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
Tomcat
VL-EPM-16F
SBC 800MHZ 1CORE 256MB/256MB RAM
VersaLogic Corporation
33
In Stock
1 : $498.00000
Bulk
Bulk
Active
Vortex86DX
800MHz
1
3W
Heat Sink
3.600" x 3.800" (91.44mm x 96.52mm)
PC/104
PC/104-Plus
256MB/256MB
ATA66, CompactFlash Type II
-
10/100 Mbps
USB 2.0 (2)
4
-
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EBX-38ECP
VL-EBX-38ECP
SBC 1.91GHZ 4 CORE 16GB/0GB RAM
VersaLogic Corporation
31
In Stock
1 : $1,072.00000
Bulk
Bulk
Active
Intel Atom E3845
1.91GHz
4
7.7W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
16GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
Tomcat
VL-EPM-16S
SBC 800MHZ 1CORE 128MB/128MB RAM
VersaLogic Corporation
54
In Stock
1 : $356.25000
Bulk
Bulk
Obsolete
Vortex86DX
800MHz
1
3.1W
-
3.600" x 3.800" (91.44mm x 96.52mm)
PC/104
PC/104-Plus
128MB/128MB
ATA66, CompactFlash Type II
-
10/100 Mbps
USB 2.0 (2)
4
-
-
Yes
Keyboard, Mouse
0°C ~ 70°C
VL-EPM-16V
VL-EPM-16V
SBC 800MHZ 1CORE 256MB/256MB RAM
VersaLogic Corporation
31
In Stock
1 : $420.00000
Bulk
Bulk
Obsolete
Vortex86DX
800MHz
1
3W
-
3.600" x 3.800" (91.44mm x 96.52mm)
PC/104
PC/104-Plus
256MB/256MB
ATA66, CompactFlash Type II
-
10/100 Mbps
USB 2.0 (2)
4
-
-
Yes
Keyboard, Mouse
0°C ~ 70°C
VL-EBX-38EBP
VL-EBX-38EBP
SBC 1.46GHZ 2 CORE 16GB/0GB RAM
VersaLogic Corporation
5
In Stock
1 : $995.00000
Bulk
Bulk
Active
Intel Atom E3826
1.46GHz
2
7.0W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
16GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EBX-38EAP
VL-EBX-38EAP
SBC 1.46GHZ 1 CORE 8GB/0GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
1 : $957.00000
Bulk
Bulk
Active
Intel Atom E3815
1.46GHz
1
6.0W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
8GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
Showing
of 6

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.