Single Board Computers (SBCs)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
RASPBERRY PI B+
SC0563
SBC 1GHZ 1 CORE 512MB RAM
Raspberry Pi
426
In Stock
1 : $26.78000
Bulk
-
Bulk
Not For New Designs
Broadcom BCM2835 ARM1176JZF-S
1GHz
1
-
-
3.370" x 2.224" (85.60mm x 56.50mm)
-
-
512MB
microSD
-
100 Mbps
USB 2.0 (4)
40
-
-
-
-
RASPBERRY PI 3
SC0022
SBC 1.2GHZ 4 CORE 1GB RAM
Raspberry Pi
7,631
In Stock
1 : $35.00000
Bulk
-
Bulk
Active
Broadcom BCM2837 ARM Cortex-A53
1.2GHz
4
-
-
3.370" x 2.224" (85.60mm x 56.50mm)
-
Wi-Fi
1GB
microSD
CSI, DSI, HDMI
100 Mbps
USB (4)
40
-
-
-
-
RASPBERRY PI 2 MODEL B
SC1029
SBC 900MHZ 4 CORE 1GB RAM
Raspberry Pi
2,020
In Stock
1 : $37.48000
Bulk
-
Bulk
Not For New Designs
Broadcom BCM2836 ARM Cortex-A7
900MHz
4
-
-
3.370" x 2.224" (85.60mm x 56.50mm)
-
-
1GB
microSD
Composite, CSI, DSI, HDMI
100 Mbps
USB (4)
40
-
-
-
-
Showing
of 3

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.