Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : $293.81000 Bulk | Bulk | Active | Celeron N3160 | 2.24GHz | 4 | - | - | 4.720" x 3.350" (119.88mm x 85.09mm) | - | - | 4GB/4GB | eMMC, MicroSD, SATA 3, SSD | HDMI, MiniDP | GbE | USB 3.0 (3) | - | 20 | - | - | - | |||
3 In Stock | 1 : $87.90000 Bulk | - | Bulk | Active | ARM® Cortex®-M4, STM32F405RGT6 | - | 1 | - | - | 3.350" x 2.170" (85.09mm x 55.12mm) | - | CAN, GPIO, PMOD, SPI, UART | -/- | MicroSD | - | - | USB-C | 1 | - | 6:6 | - | - | ||
1 In Stock | 1 : $83.86000 Bulk | Bulk | Obsolete | ARM® Cortex®-A9 + M4, i.MX6Solo | 1.0GHz | 3 | - | - | 2.200" x 2.700" (56.00mm x 68.600mm) | - | - | 1GB/1GB | SD/SDIO, SPI | HDMI, LVDS | 10/100Mbps (1) | USB 2.0 Type-A (1), USB Micro (1)(1 OTG) | - | 36 | 6:0 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | ARM® Cortex®-A9 + M4, i.MX6Solo | 1.0GHz | 3 | - | - | 2.200" x 2.700" (56.00mm x 68.600mm) | - | - | 1GB/1GB | SD/SDIO, SPI | HDMI, LVDS | - | USB 2.0 Type-A (1), USB Micro (1)(1 OTG) | - | 36 | 6:0 | - | - | |||
0 In Stock | Obsolete | - | Box | Obsolete | Amlogic S905X | 1.5GHz | 4 | - | - | 3.230" x 2.280" (82.04mm x 57.91mm) | - | 40-Pin GPIO Header | 2GB | eMMC V5.1 | HDMI 2.0a | 100Mbps | USB 2.0 (1) | - | - | - | Yes | - |