Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 Marketplace | 1 : $58.80000 Bulk | - | - | Bulk | Active | ARM® Cortex®-A7 | 1GHz | 1 | - | - | 1.181" x 1.181" (30.00mm x 30.00mm) | - | ADC, CAN, GPIO, I2C, JTAG, PWM, RGB, RGMII, SPI, UART | 512MB/0GB | eMMC, I2C, SD, SDIO, SPI | RGB | - | USB 2.0 Host (1), USB 2.0 OTG (1) | - | - | - | No | - | -40°C ~ 85°C | ||
2 Marketplace | 1 : $268.42000 Bulk | - | - | Bulk | Active | ARM® Cortex®-A7 | 1GHz | 1 | - | Fan | 3.370" x 2.224" (85.60mm x 56.50mm) | - | ADC, CAN, GPIO, I2C, JTAG, PWM, RGB, RGMII, SPI, UART | 512MB/0GB | eMMC, I2C, microSD, SDIO, SPI | RGB | 10/100/1000Mbps, RJ45 (1), GbE (1) | USB 2.0 OTG | - | - | - | No | - | -40°C ~ 85°C | ||
4 Marketplace | 1 : $540.20000 Bulk | - | Bulk | Active | ARM® Cortex®-A35 | 1.2GHz | 2 | 24W | Heat Sink | 3.930" x 2.830" (99.82mm x 71.88mm) | Pico-ITX | CAN, UART | 2GB | eMMC Flash, LPDDR4 | 3.5mm Audio IN/OUT Jack, Speaker Out Header | GbE (2) | USB 2.0 (1) OTG | 1 | 4 | - | - | - | -40°C ~ 85°C |