Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Operating Temperature
SB02-3740-0000-C1
SB02-3740-0000-C1-V
SBC 2.24GHZ 4 CORE 4GB/4GB RAM
UDOO
172
In Stock
1 : $293.81000
Bulk
Bulk
ActiveCeleron N31602.24GHz4--4.720" x 3.350" (119.88mm x 85.09mm)--4GB/4GBeMMC, MicroSD, SATA 3, SSDHDMI, MiniDPGbEUSB 3.0 (3)20---
SB02-4940-0000-C1
SB02-4940-0000-C1-V
SBC 2.56GHZ 4 CORE 8GB/8GB RAM
UDOO
67
In Stock
1 : $455.30000
Bulk
Bulk
ActivePentium N37102.56GHz4--4.720" x 3.350" (119.88mm x 85.09mm)--8GB/8GBeMMC, MicroSD, SATA 3, SSDHDMI, MiniDPGbEUSB 3.0 (3)20---
KTMX-UDOOBL-V8G.00
KTMX-UDOOBL-V8G.00
SBC 3.6GHZ 4 CORE 32GB/- RAM
UDOO
0
In Stock
Check Lead Time
1 : $556.96000
Box
-
Box
ActiveAMD Ryzen™ Embedded V1605B3.6GHz465WFan4.720" x 4.720" (119.88mm x 119.88mm)-CAN, I²C, SPI, UART32GB/-M.2, NVMe, PCIe, SATA 3.0DP, HDMIRJ45 (10/100/1000)USB 3.0 (2), USB 3.1, USB Type-C (2)10-No-
SA69-0100-0100-C0
SA69-0100-0100-C0
SBC 1.0GHZ 3CORE 512MB/512MB RAM
UDOO
0
In Stock
Obsolete
Bulk
ObsoleteARM® Cortex®-A9 + M4, i.MX6Solo1.0GHz3--2.200" x 2.700" (56.00mm x 68.600mm)--512MB/512MBSD/SDIO, SPIHDMI, LVDS10/100Mbps (1)USB 2.0 Type-A (1), USB Micro (1)(1 OTG)366:0--
Showing
of 4

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.