Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : $197.00000 Box | Box | Not For New Designs | ARM Cortex-A9, i.MX6Solo | 800MHz | 1 | 2.20W | Heat Sink | 3.700" x 3.700" (93.98mm x 93.98mm) | COM Compact | microSD, eMMC, CANbus, MikroBUSâ„¢, UART, SPI, I2C | 512MB/512MB | eMMC, microSD | HDMI | 10/100/1000 Mbps | USB 2.0 (2) | 1 | 8 | - | Yes | - | -40°C ~ 85°C | |||
5 In Stock | 1 : $416.00000 Box | Box | Not For New Designs | ARM Cortex-A9, i.MX6Quad | 800MHz | 4 | 2.8W | Heat Sink | 3.700" x 4.900" (93.98mm x 124.46mm) | COM Basic | mPCIe, SATA, microSD, CANbus, eMMC, UART, GPIO, SPI, I2C | 2GB/2GB | SATA 2.0, eMMC, microSD, MRAM, mSATA | HDMI, LVDS | 10/100/1000 Mbps | USB 2.0 (2) | 1 | 8 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Box | Obsolete | ARM Cortex-A9, i.MX6Quad | 800MHz | 4 | 2.8W | Heat Sink | 3.700" x 4.900" (93.98mm x 124.46mm) | COM Basic | mPCIe, SATA, microSD, CANbus, eMMC, UART, GPIO, SPI, I2C | 2GB/2GB | SATA 2.0, microSD, mSATA | HDMI, LVDS | 10/100/1000 Mbps | USB 2.0 (2) | 1 | 8 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C |