Showing
1 - 19
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Operating Temperature
DPX-E120 AMD G-SERIES GAMING SYS
DPX-E120-S2A1E
DPX-E120 AMD G-SERIES GAMING SYS
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series615MHz, 1GHz, 1.65GHz1/29W, 18W-9.020" x 7.090" (229.10mm x 180.08mm)--8GB/-CompactFlash, SD, SSDDVI, VGAGbE (2)USB 2.0 (8)3--Yes-
DPX-E120 AMD G-SERIES GAMING SYS
DPX-E120-S2B1E
DPX-E120 AMD G-SERIES GAMING SYS
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series615MHz, 1GHz, 1.65GHz1/29W, 18W-9.020" x 7.090" (229.10mm x 180.08mm)--8GB/-CompactFlash, SD, SSDDVI, VGAGbE (2)USB 2.0 (8)3--Yes-
DPX-E120 AMD G-SERIES GAMING SYS
DPX-E120-S5A1E
DPX-E120 AMD G-SERIES GAMING SYS
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series615MHz, 1GHz, 1.65GHz1/29W, 18W-9.020" x 7.090" (229.10mm x 180.08mm)--8GB/-CompactFlash, SD, SSDDVI, VGAGbE (2)USB 2.0 (8)3--Yes-
DPX-E120 AMD G-SERIES GAMING SYS
DPX-E120-S6A1E
DPX-E120 AMD G-SERIES GAMING SYS
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series615MHz, 1GHz, 1.65GHz1/29W, 18W-9.020" x 7.090" (229.10mm x 180.08mm)--8GB/-CompactFlash, SD, SSDDVI, VGAGbE (2)USB 2.0 (8)3--Yes-
DPX-E120 AMD G-SERIES GAMING SYS
DPX-E120-S6C1E
DPX-E120 AMD G-SERIES GAMING SYS
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series615MHz, 1GHz, 1.65GHz1/29W, 18W-9.020" x 7.090" (229.10mm x 180.08mm)--8GB/-CompactFlash, SD, SSDDVI, VGAGbE (2)USB 2.0 (8)3--Yes-
DPX-E130 WITH AMD T16R 600MHZ 4.
DPX-E130-S0A1E
DPX-E130 WITH AMD T16R 600MHZ 4.
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series T16R615MHz14.5W-10.750" x 5.910" (273.00mm x 150.00mm)--8GB/-CFast, CompactFlash, mSATA, SATAVGAGbE (1)USB (4)1--Yes-
DPX-E130 WITH AMD T40E 1GHZ 6.45
DPX-E130-S1A1E
DPX-E130 WITH AMD T40E 1GHZ 6.45
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series T40E1GHz26.5W-10.750" x 5.910" (273.00mm x 150.00mm)--8GB/-CFast, CompactFlash, mSATA, SATAVGAGbE (1)USB (4)1--Yes-
DPX-E130 WITH AMD T56N 1.65GHZ 1
DPX-E130-S6A1E
DPX-E130 WITH AMD T56N 1.65GHZ 1
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD G-Series T56N1.65GHz218W-10.750" x 5.910" (273.00mm x 150.00mm)--8GB/-CFast, CompactFlash, mSATA, SATAVGAGbE (1)USB (4)1--Yes-
DPX-S415 WITH TURION-II N40L 1.5
DPX-S415-S5A1E
DPX-S415 WITH TURION-II N40L 1.5
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD Athlon X2 Neo, Turion X2 Neo2.2GHz18W ~ 25WFan7.870" x 6.690" (199.89mm x 169.92mm)-PCIe8GB/4MBCompactFlash, SATA, SSDDVI, VGAGbE (2)USB 2.0 (12)10--Yes0°C ~ 50°C
DPX-S415 WITH ATHLON II R44L 1.7
DPX-S415-S7A1E
DPX-S415 WITH ATHLON II R44L 1.7
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD Athlon X2 Neo, Turion X2 Neo2.2GHz18W ~ 25WFan7.870" x 6.690" (199.89mm x 169.92mm)-PCIe8GB/4MBCompactFlash, SATA, SSDDVI, VGAGbE (2)USB 2.0 (12)10--Yes0°C ~ 50°C
DPX-S415 WITH TURION-II N54L 2.2
DPX-S415-U2A1E
DPX-S415 WITH TURION-II N54L 2.2
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD Athlon X2 Neo, Turion X2 Neo2.2GHz18W ~ 25WFan7.870" x 6.690" (199.89mm x 169.92mm)-PCIe8GB/4MBCompactFlash, SATA, SSDDVI, VGAGbE (2)USB 2.0 (12)10--Yes0°C ~ 50°C
DPX-S425 NO CPU INCLUDES CPU HSF
DPX-S425-00A1E
DPX-S425 NO CPU INCLUDES CPU HSF
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel Core i5, i7 and Celeron2.66GHz138WFan7.870" x 6.690" (199.89mm x 169.92mm)-PCIe8GB/8MBCompactFlash, SATA, SSDDVMT, H.264GbE (2)USB 2.0 (12)10--Yes0°C ~ 50°C
DPX-S430 NO CPU INCLUDES CPU HSF
DPX-S430-00A1E
DPX-S430 NO CPU INCLUDES CPU HSF
Advantech Corp
0
In Stock
Active
Bulk
ActiveAMD Embedded R-Series-2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBCFast, CompactFlash, SATADP, DVI, VGAGbE (2)USB 2.0 (4), USB 3.0 (8)10--Yes0°C ~ 50°C
DPX-S435 WITH XEON E3-1268L V3 8
DPX-S435-UHA1E
DPX-S435 WITH XEON E3-1268L V3 8
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes0°C ~ 50°C
DPX-S435 WITH CORE I7-4770TE 2.3
DPX-S435-VHB1E
DPX-S435 WITH CORE I7-4770TE 2.3
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes0°C ~ 50°C
DPX-S435 WITH CORE I5-4570TE 2.7
DPX-S435-WLA1E
DPX-S435 WITH CORE I5-4570TE 2.7
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes0°C ~ 50°C
DPX-S435 WITH CORE I3-4330TE 2.4
DPX-S435-XIA1E
DPX-S435 WITH CORE I3-4330TE 2.4
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes0°C ~ 50°C
DPX-S435 WITH PENTIUM G3320TE 2.
DPX-S435-YHC1E
DPX-S435 WITH PENTIUM G3320TE 2.
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes0°C ~ 50°C
DPX-S435 WITH CELERON G1820TE 2.
DPX-S435-ZGA1E
DPX-S435 WITH CELERON G1820TE 2.
Advantech Corp
0
In Stock
Active
Bulk
ActiveIntel® Core™ Q873.3GHz2/4-Fan7.870" x 6.690" (199.89mm x 169.92mm)AT/ATXPCI, PCIe16GB/0GBSATA 3.0" HDD, CFast SSDDP, DVI, VGAGbE (2)USB 2.0 (8), USB 3.0 (3)102-Yes0°C ~ 50°C
Showing
1 - 19
of 19

Single Board Computers (SBCs), Computer On Module (COM)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.