Single Board Computers (SBCs)

Results: 7
Manufacturer
Pi SupplyRaspberry Pi
Series
Raspberry Pi Zero 2 WRaspberry Pi Zero v1.3Raspberry Pi Zero WRaspberry PI Zero WH
Core Processor
ARM11Broadcom BCM2710A1, quad-core 64-bit SoC (Arm Cortex-A53 @ 1GHz)
Speed
1.0GHz1GHz
Number of Cores
14
Expansion Site/Bus
40-Pin GPIO Header-Bluetooth 4.2, BLE, HAT GPIO, LAN
Storage Interface
-microSD
Video Outputs
CSI, HDMIComposite, HDMIMini HDMI
USB
USB 2.0 (1) OTGmicro USB (1)micro USB (2)
Digital I/O Lines
40-
Analog Input:Output
40-
Operating Temperature
-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
SC0020
SC0020
RASPBERRY PI ZERO W
Raspberry Pi
2,132
In Stock
1 : $15.00000
Bulk
Bulk
Active------------------
SC0065
SC0065
RASPBERRY PI ZERO WH (WITH PRE-S
Raspberry Pi
1,335
In Stock
1 : $16.00000
Bulk
Bulk
Active------------------
SC0510
SC1146
SBC 1GHZ 4 CORE 512MB RAM
Raspberry Pi
0
In Stock
Check Lead Time
1 : $15.00000
Bulk
Bulk
ActiveBroadcom BCM2710A1, quad-core 64-bit SoC (Arm Cortex-A53 @ 1GHz)1GHz4--2.600" x 1.180" (66.04mm x 29.97mm)-Bluetooth 4.2, BLE, HAT GPIO, LAN512MBmicroSDComposite, HDMI-USB 2.0 (1) OTG-40---20°C ~ 70°C
PIS-0900
PIS-0900
SBC 1.0GHZ 1 CORE 512MB RAM
Pi Supply
0
In Stock
1 : $37.10000
Bulk
Bulk
ActiveARM111.0GHz1--2.600" x 1.180" (66.04mm x 29.97mm)--512MB-CSI, HDMI-micro USB (1)40----
RPI-029
RPI-029
SBC 1.0GHZ 1 CORE 512MB RAM
Pi Supply
0
In Stock
Active
Bulk
ActiveARM111.0GHz1--2.600" x 1.180" (66.04mm x 29.97mm)-40-Pin GPIO Header512MB-CSI, HDMI-micro USB (1)-----
RPI-030
RPI-030
SBC 1.0GHZ 1 CORE 512MB RAM
Pi Supply
0
In Stock
Active
Bulk
ActiveARM111.0GHz1--2.600" x 1.180" (66.04mm x 29.97mm)--512MBmicroSDMini HDMI-micro USB (2)40----
PIS-0901
PIS-0901
SBC 1.0GHZ 1 CORE 512MB RAM
Pi Supply
0
In Stock
Active
Bulk
ActiveARM111.0GHz1--2.600" x 1.180" (66.04mm x 29.97mm)--512MBmicroSDMini HDMI-micro USB (2)40----
Showing
of 7

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.