Single Board Computers (SBCs), Computer On Module (COM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $75.00000 Box | Box | Active | ARM® Cortex®-A72 | 1.5GHz | 4 | - | - | 3.350" x 2.200" (85.09mm x 55.88mm) | - | - | 8GB | microSD | CSI, DSI, HDMI | - | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | 0°C ~ 50°C | |||
0 In Stock | Active | Bulk | Active | Broadcom BCM2710A1, quad-core 64-bit SoC (Arm Cortex-A53 @ 1GHz) | 1GHz | 4 | - | - | 2.600" x 1.180" (66.04mm x 29.97mm) | - | Bluetooth 4.2, BLE, HAT GPIO, LAN | 512MB | microSD | Composite, HDMI | - | USB 2.0 (1) OTG | - | 40 | - | -20°C ~ 70°C |