Single Bipolar Transistors

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Search Entry
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
898
In Stock
1 : $3.29000
Bulk
-
Bulk
Active
NPN
200 mA
15 V
500mV @ 10mA, 100mA
400nA (ICBO)
40 @ 10mA, 350mV
360 mW
500MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
TO-18
2N2369A
TRANS NPN 15V TO18
Microchip Technology
239
In Stock
1 : $3.98000
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
2,647
In Stock
1 : $5.79000
Bulk
-
Bulk
Active
NPN
-
15 V
-
25µA (ICBO)
30 @ 10mA, 1V
-
400MHz
-
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
0
In Stock
Check Lead Time
1 : $4.62000
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
0
In Stock
Check Lead Time
179 : $3.82000
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
0
In Stock
Check Lead Time
286 : $4.78003
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-206AA (TO-18)
0
In Stock
Check Lead Time
100 : $11.09000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
0
In Stock
Check Lead Time
100 : $22.39010
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
0
In Stock
Check Lead Time
100 : $30.29000
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
0
In Stock
Check Lead Time
100 : $30.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
TO-18
2N708
TRANS NPN 15V TO18
Microchip Technology
0
In Stock
Check Lead Time
100 : $86.93030
Bulk
-
Bulk
Active
NPN
-
15 V
400mV @ 1mA, 10mA
25nA (ICBO)
30 @ 10mA, 1V
360 mW
-
-65°C ~ 200°C (TA)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
TO-18
JANS2N2369A
TRANS NPN 15V 400NA TO18
Microchip Technology
0
In Stock
Check Lead Time
50 : $107.93060
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
40 @ 10mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
0
In Stock
Check Lead Time
50 : $122.67060
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
0
In Stock
Check Lead Time
50 : $122.67060
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
40 @ 10mA, 1V
500 mW
-
-65°C ~ 200°C
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
0
In Stock
Check Lead Time
50 : $122.67060
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
40 @ 10mA, 1V
500 mW
-
-65°C ~ 200°C
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
0
In Stock
Check Lead Time
50 : $122.67060
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
40 @ 10mA, 1V
500 mW
-
-65°C ~ 200°C
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
0
In Stock
Check Lead Time
50 : $122.67060
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
40 @ 10mA, 1V
500 mW
-
-65°C ~ 200°C
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
TO-18
JANSF2N2369A
TRANS NPN 15V 400NA TO18
Microchip Technology
0
In Stock
Check Lead Time
50 : $126.46020
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
Showing
of 18

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.