NPN Single Bipolar Transistors

Results: 80
Manufacturer
Diodes IncorporatedDiotec SemiconductorFairchild SemiconductorGood-Ark SemiconductorMicro Commercial CoMicrochip TechnologyNexperia USA Inc.NXP SemiconductorsNXP USA Inc.onsemiSTMicroelectronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current - Collector (Ic) (Max)
1 A1.5 A2 A3 A
Voltage - Collector Emitter Breakdown (Max)
60 V80 V100 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 300mA, 3A400mV @ 150mA, 1.5A400mV @ 3A, 300mA500mV @ 200mA, 2A500mV @ 50mA, 500mA700mV @ 375mA, 3A1.2V @ 375mA, 3A1.5V @ 500mA, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)100nA300nA1µA (ICBO)1µA20µA50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V25 @ 1A, 4V30 @ 2.5A, 5V40 @ 150mA, 2V40 @ 1A, 2V60 @ 100mA, 1V63 @ 150mA, 2V70 @ 2.5A, 5V70 @ 500mA, 5V75 @ 3A, 5V80 @ 1A, 10V
Power - Max
1 W1.25 W1.3 W1.35 W1.5 W1.56 W1.6 W1.8 W2 W2.7 W15 W
Frequency - Transition
3MHz10MHz75MHz100MHz130MHz140MHz150MHz155MHz180MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 200°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C150°C (TJ)175°C (TJ)-
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/393MIL-PRF-19500/544
Package / Case
3-SMD, No LeadSC-100, SOT-669SOT-1023, 4-LFPAKTO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
DPAKLFPAK4 (5x6)LFPAK56, Power-SO8SOT-223 (TO-261)SOT-223SOT-223-3SOT-223-4SOT-89SOT-89-3TO-252 (DPAK)TP-FAU3 (SMD-0.5)U3U4
Stocking Options
Environmental Options
Media
Marketplace Product
80Results
Applied FiltersRemove All

Showing
of 80
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223 (TO-261)
BCP56T1G
TRANS NPN 80V 1A SOT223
onsemi
61,232
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.15032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.5 W130MHz-65°C ~ 150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223 (TO-261)
SOT-223 (TO-261)
BCP56T3G
TRANS NPN 80V 1A SOT223
onsemi
13,510
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.12408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.5 W130MHz-65°C ~ 150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223 (TO-261)
TO-252 D-Pak Top
MJD31C-13
TRANS NPN 100V 3A TO252
Diodes Incorporated
36,407
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.15926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A100 V1.2V @ 375mA, 3A1µA10 @ 3A, 4V1.56 W3MHz-55°C ~ 150°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 (DPAK)
SOT-89
BCX56,115
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
3,295
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.09902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1.25 W180MHz150°C (TJ)--Surface MountTO-243AASOT-89
SOT-223-3
BCP55TA
TRANS NPN 60V 1A SOT223-3
Diodes Incorporated
40,711
In Stock
27,000
Factory
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A60 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V2 W150MHz-55°C ~ 150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223-3
AP7387Q-30Y-13
BCX56TA
TRANS NPN 80V 1A SOT89-3
Diodes Incorporated
38,298
In Stock
468,000
Factory
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1 W150MHz-65°C ~ 150°C (TJ)--Surface MountTO-243AASOT-89-3
SOT-223-3
BCP56TA
TRANS NPN 80V 1A SOT223-3
Diodes Incorporated
9,882
In Stock
150,000
Factory
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V2 W150MHz-55°C ~ 150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223-3
MJD148J
MJD31CJ
TRANS NPN 100V 3A DPAK
Nexperia USA Inc.
8,539
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.13685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A100 V1.2V @ 375mA, 3A1µA25 @ 1A, 4V1.6 W3MHz150°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
SOT-223 (TO-261)
SBCP56T3G
TRANS NPN 80V 1A SOT223
onsemi
11,054
In Stock
32,000
Factory
1 : $0.44000
Cut Tape (CT)
4,000 : $0.14778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.5 W130MHz-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-261-4, TO-261AASOT-223 (TO-261)
SOT-89
BCX55,115
TRANS NPN 60V 1A SOT89
Nexperia USA Inc.
16,427
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.11235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A60 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1.35 W180MHz150°C (TJ)--Surface MountTO-243AASOT-89
SOT-223 (TO-261)
BCP56-10T1G
TRANS NPN 80V 1A SOT223
onsemi
8,649
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.13478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1.5 W130MHz-65°C ~ 150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223 (TO-261)
SOT223-3L
BCP55
TRANS NPN 60V 1.5A SOT223-4
onsemi
4,285
In Stock
1 : $0.48000
Cut Tape (CT)
4,000 : $0.16283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1.5 A60 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.5 W--55°C ~ 150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223-4
MJD148J
MJD31CAJ
MJD31CA/SOT428/DPAK
Nexperia USA Inc.
5,699
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.17592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A100 V1.2V @ 375mA, 3A1µA25 @ 1A, 4V1.6 W3MHz150°C (TJ)AutomotiveAEC-Q101Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
LFPAK56/POWER-SO8/SOT669
PHPT61003NYX
TRANS NPN 100V 3A LFPAK56 PWRSO8
Nexperia USA Inc.
2,484
In Stock
1 : $0.52000
Cut Tape (CT)
1,500 : $0.19581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A100 V330mV @ 300mA, 3A100nA (ICBO)80 @ 1A, 10V1.25 W140MHz175°C (TJ)AutomotiveAEC-Q100Surface MountSC-100, SOT-669LFPAK56, Power-SO8
DPAK_369C
MJD31CRLG
TRANS NPN 100V 3A DPAK
onsemi
7,867
In Stock
5,400
Factory
1 : $0.87000
Cut Tape (CT)
1,800 : $0.38297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A100 V1.2V @ 375mA, 3A50µA10 @ 3A, 4V1.56 W3MHz-65°C ~ 150°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
MFG_DPAK(TO252-3)
MJD31CT4
TRANS NPN 100V 3A DPAK
STMicroelectronics
12,005
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.35017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A100 V1.2V @ 375mA, 3A50µA10 @ 3A, 4V15 W-150°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
MFG_DPAK(TO252-3)
MJD31CT4-A
TRANS NPN 100V 3A DPAK
STMicroelectronics
3,017
In Stock
1 : $1.06000
Cut Tape (CT)
2,500 : $0.43882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A100 V1.2V @ 375mA, 3A50µA10 @ 3A, 4V15 W-150°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
SOT-89
BCX56-10,115
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
2,154
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.09547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1.25 W180MHz150°C (TJ)--Surface MountTO-243AASOT-89
AP7387Q-30Y-13
BCX5610TA
TRANS NPN 80V 1A SOT89-3
Diodes Incorporated
2,504
In Stock
13,000
Factory
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1 W150MHz-65°C ~ 150°C (TJ)--Surface MountTO-243AASOT-89-3
AP7387Q-30Y-13
BCX5510TA
TRANS NPN 60V 1A SOT89-3
Diodes Incorporated
1,818
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A60 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1 W150MHz-65°C ~ 150°C (TJ)--Surface MountTO-243AASOT-89-3
SOT-223 (TO-261)
SBCP56T1G
TRANS NPN 80V 1A SOT223
onsemi
4,000
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.16532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.5 W130MHz-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-261-4, TO-261AASOT-223 (TO-261)
SOT-223 (TO-261)
NSVBCP56-10T3G
TRANS NPN 80V 1A SOT223
onsemi
1,070
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.14778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1.5 W130MHz-65°C ~ 150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223 (TO-261)
SOT223
BCP55,115
TRANS NPN 60V 1A SOT223
Nexperia USA Inc.
1,958
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.09548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A60 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1.35 W180MHz150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223
SOT223
BCP56TF
TRANS NPN 80V 1A SOT223
Nexperia USA Inc.
21,680
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.08447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1.8 W100MHz150°C (TJ)AutomotiveAEC-Q101Surface MountTO-261-4, TO-261AASOT-223
MCT03N06-TP
BCP56-16-TP
TRANS NPN 80V 1A SOT223
Micro Commercial Co
7,100
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.07818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1 A80 V500mV @ 50mA, 500mA100nA (ICBO)63 @ 150mA, 2V1.5 W100MHz-55°C ~ 150°C (TJ)--Surface MountTO-261-4, TO-261AASOT-223
Showing
of 80

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.