Results: 0
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorFairchild/ON SemiconductorFlip ElectronicsGearbox LabsGeneral Semiconductor
Series
-*2N22222N37712N39062N44012N44032N67142SA1213-HF2SA15522SB11232SB1203
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Transistor Type
-NPNNPN - Avalanche ModeNPN - DarlingtonNPN - Trilinton, Zener ClampNPN + Diode (Isolated)NPN + ZenerNPN + Zener Diode (Isolated)PNPPNP - DarlingtonPNP + Diode (Isolated)
Current - Collector (Ic) (Max)
200 µA3 mA10 mA15 mA20 mA25 mA30 mA50 mA60 mA70 mA80 mA100 mA
Voltage - Collector Emitter Breakdown (Max)
10 V12 V15 V16 V17.5 V18 V20 V22 V25 V30 V31 V32 V
Vce Saturation (Max) @ Ib, Ic
0.15mV @ 500µA, 10V25mV @ 500µA, 10mA30mV @ 1mA, 10mA50mV @ 20mA, 100mA50mV @ 500µA, 10mA50mV @ 50mA, 500mA50mV @ 5mA, 100mA60mV @ 10mA, 100mA60mV @ 5mA, 50mA75mV @ 1mA, 100mA75mV @ 2mA, 20mA75mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200pA (ICBO)500pA (ICBO)1nA (ICBO)2nA2nA (ICBO)0.01µA (ICBO)10nA10nA (ICBO)15nA15nA (ICBO)20nA20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
2.25 @ 4.5A, 5V2.5 @ 4A, 20V3 @ 200mA, 2V3 @ 250mA, 10V3 @ 500mA, 5V4 @ 10A, 4V4 @ 10A, 5V4 @ 1A, 1V4 @ 2A, 1V4 @ 2A, 5V4 @ 5A, 5V4 @ 7A, 10V
Power - Max
1 mW30 mW100 mW120 mW125 mW130 mW150 mW165 mW166 mW200 mW225 mW227 mW
Frequency - Transition
80kHz200kHz400kHz800kHz1MHz1.5MHz2MHz2.5MHz2.75MHz3MHz4MHz5MHz
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 135°C (TJ)-55°C ~ 150°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500MIL-PRF-19500/102MIL-PRF-19500/180MIL-PRF-19500/181MIL-PRF-19500/182MIL-PRF-19500/207MIL-PRF-19500/208MIL-PRF-19500/225MIL-PRF-19500/251
Mounting Type
-Chassis MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
3-CLCC3-ESIP3-LCC3-PowerSMD, Flat Leads3-PowerUDFN3-SIP3-SMD, Flat Leads3-SMD, Gull Wing3-SMD, No Lead3-SMD, Non-Standard3-SSIP3-TDFN Exposed Pad
Supplier Device Package
2-TP-FA3-CMPAK3-CP3-CPH3-DFN (0.6x1)3-DFN (1x0.6)3-HUSON (2x2)3-MCP3-MCPH3-MINIMOLD3-MLP/DFN (2x2)3-MP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.