Single Bipolar Transistors

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
600 mA2.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V100 V
Vce Saturation (Max) @ Ib, Ic
345mV @ 250mA, 2.5A1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V300 @ 10mA, 2V
Power - Max
200 mW2.4 W
Frequency - Transition
175MHz300MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-89-3SST3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AP7387Q-30Y-13
ZXTN25100DZTA
TRANS NPN 100V 2.5A SOT89-3
Diodes Incorporated
62,354
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.21664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2.5 A
100 V
345mV @ 250mA, 2.5A
50nA (ICBO)
300 @ 10mA, 2V
2.4 W
175MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
RUC002N05T116
SST2222AHZGT116
TRANS NPN 40V 0.6A SST3
Rohm Semiconductor
1,484
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 10V
200 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SST3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.