Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,848,416 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,397,313 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | - | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
157,463 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.01899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,253,297 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
248,060 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
134,153 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.01717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
1,076,340 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
690,675 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.01919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
898,911 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
970,855 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 1V | 310 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
64,736 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.01939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10µA (ICBO) | 100 @ 150mA, 10V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
480,725 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 30 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
134,274 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
73 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
539,899 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.02404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
833,962 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
278,005 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
724,209 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 100mA, 1V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
79,826 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 50 mA | 30 V | 500mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 100µA, 5V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
145,765 In Stock 570,000 Factory | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 20nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
120,324 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.03777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
812,923 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
604,804 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 100mA, 1V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
166,357 In Stock 5,601,000 Factory | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
112,586 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 50 mA | 25 V | 500mV @ 1mA, 10mA | 50nA (ICBO) | 400 @ 100µA, 5V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |