Silicon Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400 In Stock 1,200 Factory | 100 : $3.40720 Tray | Tray | Active | 20 pF | - | 200 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.022" L x 0.022" W (0.56mm x 0.56mm) | |||
100 In Stock | 100 : $2.02220 Tray | Tray | Active | 100 pF | - | 50 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.019" L x 0.019" W (0.50mm x 0.50mm) | |||
300 In Stock | 100 : $2.06800 Tray | Tray | Active | 30 pF | - | 200 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.019" L x 0.019" W (0.50mm x 0.50mm) | |||
200 In Stock | 100 : $2.02220 Tray | Tray | Active | 50 pF | - | 200 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.021" L x 0.021" W (0.55mm x 0.55mm) | |||
0 In Stock Check Lead Time | 1,400 : $1.39127 Tray | Tray | Active | 10 pF | - | 200 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.019" L x 0.019" W (0.50mm x 0.50mm) | |||
0 In Stock Check Lead Time | 1,117 : $1.58368 Bulk | Bulk | Active | 150 pF | - | 50 V | - | - | High Reliability | -55°C ~ 200°C | Die | - | - | |||
0 In Stock 1,200 Factory Check Lead Time | 800 : $3.10171 Tray | Tray | Active | 100 pF | - | 100 V | - | - | High Reliability | -55°C ~ 200°C | Nonstandard Chip | 0.008" (0.20mm) | 0.032" L x 0.032" W (0.83mm x 0.83mm) | |||
0 In Stock Check Lead Time | 214 : $9.63084 Bulk | Bulk | Active | 50 pF | - | 100 V | - | - | High Reliability | -55°C ~ 200°C | Die | - | - |