Silicon Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESR (Equivalent Series Resistance) | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
945 In Stock | 1 : $2.40000 Cut Tape (CT) | Cut Tape (CT) | Discontinued at Digi-Key | 0.033 µF | ±15% | 11 V | 400 mOhms | 100pH | High Temperature | High Reliability | -55°C ~ 200°C | 0402 (1005 Metric) | 0.016" (0.41mm) | 0.047" L x 0.028" W (1.20mm x 0.70mm) | |||
2 In Stock | 1 : $2.16000 Cut Tape (CT) | Cut Tape (CT) | Discontinued at Digi-Key | 0.022 µF | ±15% | 11 V | 400 mOhms | 100pH | High Temperature | High Reliability | -55°C ~ 200°C | 0402 (1005 Metric) | 0.016" (0.41mm) | 0.047" L x 0.028" W (1.20mm x 0.70mm) |