Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESR (Equivalent Series Resistance)
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
LPSC_HSSC_HTSC_XTSC
935133424522
CAP SILICON 0.022UF 15% 11V 0402
IPDiA
1,012
In Stock
1 : $2.61000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key0.022 µF±15%11 V400 mOhms100pHHigh TemperatureHigh Reliability-55°C ~ 250°C0402 (1005 Metric)0.016" (0.41mm)0.047" L x 0.028" W (1.20mm x 0.70mm)
LPSC_HSSC_HTSC_XTSC
935133424533
CAP SILICON 0.033UF 15% 11V 0402
IPDiA
1,015
In Stock
1 : $3.45000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key0.033 µF±15%11 V400 mOhms100pHHigh TemperatureHigh Reliability-55°C ~ 250°C0402 (1005 Metric)0.016" (0.41mm)0.047" L x 0.028" W (1.20mm x 0.70mm)
LPSC_HSSC_HTSC_XTSC
935133424547
CAP SILICON 0.047UF 15% 11V 0402
IPDiA
786
In Stock
1 : $4.02000
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key0.047 µF±15%11 V400 mOhms100pHHigh TemperatureHigh Reliability-55°C ~ 250°C0402 (1005 Metric)0.016" (0.41mm)0.047" L x 0.028" W (1.20mm x 0.70mm)
Showing
of 3

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.