Silicon Capacitors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
470 pF1000 pF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
RASMIDSERIES, 3.6V, 1000PF, DSN0
BTD1RVFLT27N102
RASMIDSERIES, 3.6V, 1000PF, DSN0
Rohm Semiconductor
500
In Stock
1 : $6.69000
Cut Tape (CT)
27,000 : $3.12375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±15%--High Reliability, Low Profile-55°C ~ 150°C01005 (0402 Metric)0.008" (0.20mm)0.016" L x 0.008" W (0.40mm x 0.20mm)
RASMIDSERIES, 3.6V, 470PF, DSN04
BTD1RVFLT27N471
RASMIDSERIES, 3.6V, 470PF, DSN04
Rohm Semiconductor
75
In Stock
1 : $6.69000
Cut Tape (CT)
27,000 : $3.12375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 pF±15%--High Reliability, Low Profile-55°C ~ 150°C01005 (0402 Metric)0.008" (0.20mm)0.016" L x 0.008" W (0.40mm x 0.20mm)
Showing
of 2

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.